Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-0394
- Mfr. Part No.:
- VY2472M49Y5US6TV7
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.12 | £120.00 |
*price indicative
- RS Stock No.:
- 173-0394
- Mfr. Part No.:
- VY2472M49Y5US6TV7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Series | VY2 | |
Tolerance | ±20% | |
Dielectric | Y5U | |
Diameter | 12.5mm | |
Depth | 5mm | |
Height | 15.5mm | |
Dimensions | 12.5 (Dia.) x 5mm | |
Suppression Class | X1, Y2 | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial | |
Maximum Operating Temperature | +125°C | |
Capacitor Family | Single Layer | |
Dielectric Material Family | Ceramic | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series VY2 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 12.5mm | ||
Depth 5mm | ||
Height 15.5mm | ||
Dimensions 12.5 (Dia.) x 5mm | ||
Suppression Class X1, Y2 | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Capacitor Family Single Layer | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- CN
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE
Approvals
UL, CSA, VDE
X Class - X1