Vishay Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric, VY1, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£63.00

(exc. VAT)

£75.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.126£63.00
2500 - 4500£0.12£60.00
5000 - 12000£0.115£57.50
12500 +£0.112£56.00

*price indicative

RS Stock No.:
173-0376
Mfr. Part No.:
VY1222M47Y5UQ6TV0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

2.2nF

Voltage

500V ac

Mount Type

Through Hole

Series

VY1

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Minimum Operating Temperature

-40°C

Pin Count

2

Diameter

12mm

Width

5mm

Standards/Approvals

CSA, DIN EN 60384-14, RoHS, IEC 60384-14

Height

15mm

Dissipation Factor

2.5%

Terminal Type

Radial

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

X1/Y1 Ceramic Disc VY1 Series


The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.

Features


- Complying with IEC 60384-14 4th edition

- High reliability

- Vertical (inline) kinked or straight leads

- Singlelayer AC disc safety capacitors

Applicatiions


- X1, Y1 according to IEC 60384-14.4

- Across-the-line

- Line by-pass

- Antenna coupling

Approvals


IEC 60384-14.4

UL 60384-14

DIN EN 60384-14

CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009

X Class - X1


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy