KEMET Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
172-6584
Mfr. Part No.:
C911U102MVWDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

400V ac

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±20 %

Dielectric

Y5U

Automotive Standard

No

Package/Case

Encapsulated Radial Leaded Ceramic Disc

Pin Count

2

Minimum Operating Temperature

-40°C

Width

5mm

Diameter

8mm

Standards/Approvals

RoHS, IEC 60384-14, UL

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

2.5%

COO (Country of Origin):
CN

X1/Y1 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also Ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10.000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls Relays, Switching Power Supplies, and Inverters)

X Class - X1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy