Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 250Vrms ±20% E(JIS) Dielectric, DE2, Through Hole +125°C Max Op.
- RS Stock No.:
- 170-6439
- Mfr. Part No.:
- DE2E3KY472MA2BM01F
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6439
- Mfr. Part No.:
- DE2E3KY472MA2BM01F
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 250Vrms | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Dielectric | E(JIS) | |
| Diameter | 10mm | |
| Length | 10mm | |
| Depth | 5mm | |
| Dimensions | 10 (Dia.) x 38mm | |
| Temperature Coefficient | -55% → +20% | |
| Suppression Class | X1, Y2 | |
| Capacitor Family | Single Layer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 250Vrms | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±20% | ||
Dielectric E(JIS) | ||
Diameter 10mm | ||
Length 10mm | ||
Depth 5mm | ||
Dimensions 10 (Dia.) x 38mm | ||
Temperature Coefficient -55% → +20% | ||
Suppression Class X1, Y2 | ||
Capacitor Family Single Layer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
