Murata Single Layer Ceramic Capacitor SLCC 3.3nF 250Vrms ±20% E Dielectric, DE1 +85°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
170-6413
Mfr. Part No.:
DE1E3KX332MA4BN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

250Vrms

Series

DE1

Tolerance

±20%

Dielectric

E

Diameter

10mm

Depth

7mm

Dimensions

10 (Dia.) x 7mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y1

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+85°C

Tolerance Minus

-20%

COO (Country of Origin):
CN