Murata Single Layer Ceramic Capacitor (SLCC) 1nF 250Vrms ±20% E(JIS) Dielectric, DE1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 170-6410
- Mfr. Part No.:
- DE1E3KX102MN4AN01F
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 170-6410
- Mfr. Part No.:
- DE1E3KX102MN4AN01F
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 250Vrms | |
| Mounting Type | Through Hole | |
| Series | DE1 | |
| Tolerance | ±20% | |
| Dielectric | E(JIS) | |
| Diameter | 7mm | |
| Length | 7mm | |
| Depth | 7mm | |
| Dimensions | 7 (Dia.) x 7mm | |
| Temperature Coefficient | -55% → +20% | |
| Suppression Class | X1, Y1 | |
| Maximum Operating Temperature | +125°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 250Vrms | ||
Mounting Type Through Hole | ||
Series DE1 | ||
Tolerance ±20% | ||
Dielectric E(JIS) | ||
Diameter 7mm | ||
Length 7mm | ||
Depth 7mm | ||
Dimensions 7 (Dia.) x 7mm | ||
Temperature Coefficient -55% → +20% | ||
Suppression Class X1, Y1 | ||
Maximum Operating Temperature +125°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dielectric Material Family Ceramic | ||
