10 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 3A
- RS Stock No.:
- 782-9827
- Mfr. Part No.:
- 2-1437530-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9827
- Mfr. Part No.:
- 2-1437530-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Mounting Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Mounting Type Through Hole | ||
Housing Material Thermoplastic | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CH
