16 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket, Solder, 1A
- RS Stock No.:
- 681-1326
- Mfr. Part No.:
- 1-1814655-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-1326
- Mfr. Part No.:
- 1-1814655-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SIL Socket | |
| Number of Contacts | 16 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Current | 1A | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 40.64mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Depth | 2.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SIL Socket | ||
Number of Contacts 16 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Current 1A | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 40.64mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Depth 2.54mm | ||
- COO (Country of Origin):
- CH
SIP Sockets
A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.
Related links
- 20 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- 10 Way TE Connectivity Through Hole 2.54 mm Pitch SIL Socket 1kV 1A
- 20 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket 1A
- 32 Way HARWIN Vertical Through Hole 2.54 mm Pitch SIL Socket 1A
- 9 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 6 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 4 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
- 10 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 150V dc 1A
