16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-9851
Mfr. Part No.:
1-1814655-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Contact Material

Beryllium Copper

Contact Plating

Gold

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PET

Current Rating

1A

Dimensions

40.64 x 4.4 x 2.54mm

Depth

2.54mm

Length

40.64mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

4.4mm

COO (Country of Origin):
CH

SIP Sockets


A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.