Omron PCB Signal Relay, 5V dc Coil, 1A, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.72

(exc. VAT)

£3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 08 June 2026
  • Plus 133 unit(s) shipping from 14 August 2026
  • Plus 143 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.72
25 - 49£2.20
50 - 99£2.10
100 - 249£1.94
250 +£1.45

*price indicative

RS Stock No.:
457-0834
Mfr. Part No.:
G6L-1P 5DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Signal Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Switching Current

1A

Switching AC Voltage

125V ac

Switching DC Voltage

60V dc

Series

HFD31

Switching Power

62.5VA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

7mm

Height

3.8mm

Terminal Type

PCB Terminal

Length

10.6mm

Coil Power

180mW

Contact Material

Silver Alloy

Coil Resistance

139Ω

G6L-1P Series


Extremely thin SPST-NO flat relay

Dimensions: 7x10.6x3.8 (WxLxH)

Dielectric strength between coil and contacts 1000 Vac, 50//60 Hz for 1min.

Conforms to FCC part 68

Use of lead completely eliminated

Max. Switching current 1A

Max. Switching voltage 125Vac 60Vdc

Expected life cycle 5 x 106

Operating temperature range -40 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy