Panasonic DPDT Non-Latching Relay PCB Mount, 4.5V dc Coil
- RS Stock No.:
- 399-2564
- Mfr. Part No.:
- AGQ2004H
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.95 |
25 - 99 | £1.88 |
100 - 249 | £1.82 |
250 - 499 | £1.78 |
500 + | £1.73 |
*price indicative
- RS Stock No.:
- 399-2564
- Mfr. Part No.:
- AGQ2004H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 4.5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Coil Resistance | 145 Ω | |
Application | General Purpose | |
Length | 10.6mm | |
Depth | 7.2mm | |
Height | 5.2mm | |
Dimensions | 10.6 x 7.2 x 5.2mm | |
Maximum Switching Power DC | 30 W | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 37.5 VA | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Coil Resistance 145 Ω | ||
Application General Purpose | ||
Length 10.6mm | ||
Depth 7.2mm | ||
Height 5.2mm | ||
Dimensions 10.6 x 7.2 x 5.2mm | ||
Maximum Switching Power DC 30 W | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 37.5 VA | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Miniature relays - AGQ Series
Very small size for use in high density printed circuit boards.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.
Approvals
UL, CSA

Related links
- Panasonic DPDT Non-Latching Relay PCB Mount 2 A
- Panasonic DPDT Non-Latching Relay PCB Mount, 12V dc Coil
- Panasonic DPDT Non-Latching Relay PCB Mount 2 A
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic DPDT Non-Latching Relay PCB Mount 15 A
- Panasonic DPDT Non-Latching Relay PCB Mount 15 A
- Panasonic DPDT Non-Latching Relay PCB Mount 15 A
- Panasonic PCB Mount Non-Latching Relay 11.1mA Switching Current, DPDT