TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT

Bulk discount available

Subtotal (1 reel of 400 units)*

£935.20

(exc. VAT)

£1,122.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 - 400£2.338£935.20
800 - 800£2.245£898.00
1200 - 1200£2.158£863.20
1600 - 1600£2.078£831.20
2000 +£2.004£801.60

*price indicative

RS Stock No.:
267-4951
Mfr. Part No.:
6-1393788-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

10 mA

Number of Coils

Single

Series

Axicom P2 Signal Relay

Length

14.5mm

Latching

No

Height

10.4mm

Number of Poles

2

Switching Current

0.4A

Operating Temperature Range

-30 → +85°C

Coil Resistance

178 Ω

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Ruthenium

Relay Switching Classification

PCB Power Relay

Coil Power

140mW

COO (Country of Origin):
CZ
The TE Connectivity signal relays has gold contact plating with 2 A contact limiting making current and 2 A contact limiting breaking current.

Bistable coil

Related links