TE Connectivity PCB Mount Signal Relay, 250 → 220V ac/dc Coil, DPDT

Subtotal (1 reel of 1000 units)*

£1,609.00

(exc. VAT)

£1,931.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.609£1,609.00

*price indicative

RS Stock No.:
255-0609
Mfr. Part No.:
5-1462037-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

250 → 220V ac/dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

COO (Country of Origin):
PT
The TE Connectivity 5-14 series is low signal relays comes under the TE Connectivity of relays, contactors & switches with contact voltage rating of 250 Vac and 220 Vdc and signal relay coil power rating of 100 mW.

Contact switching load (Min) is 1mA @ 0.0001V
Contact limiting breaking current (A) is 2A
Contact voltage rating (VAC) is 250V
Contact voltage rating (VDC) is 220V
Signal relaycoil power rating (DC) (mW) is 100mW
Signal relaycoil voltage rating (VDC) is 5V
Contact limiting continuous current (A) is 2A
Coil resistance (Ω) is 250ohms


Related links