Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4081
- Mfr. Part No.:
- AGQ210A03
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£4.12
(exc. VAT)
£4.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 999,999,995 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £4.12 |
5 - 9 | £3.99 |
10 - 24 | £3.77 |
25 + | £3.67 |
*price indicative
- RS Stock No.:
- 247-4081
- Mfr. Part No.:
- AGQ210A03
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 2 A | |
Number of Coils | Single | |
Maximum Switching Current DC | 2 A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 2 A | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
- COO (Country of Origin):
- JP
The Panasonic 1 coil latching signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 3 Vdc
It comes in a tube packaging
It comes in a tube packaging
Related links
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic Surface Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay SPST