Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 268 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 368 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.47
10 - 99£3.33
100 - 249£3.25
250 +£3.11

*price indicative

RS Stock No.:
233-4149
Mfr. Part No.:
G6A-274P-ST-US-DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6A

Switching Current

2A

Number of Poles

2

Coil Power

200mW

Isolation Coil To Contact

1kV ac

Coil Resistance

2.88 kΩ

COO (Country of Origin):
JP
The Omron G6A series low signal relay has DPDT contact configuration. Due to resistant to electromagnetic interference, enables high-density mounting. The gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability.

Impulse withstand voltage of 1,500V meets FCC requirements
Fully sealed enclosure
Single-side stable
Ambient operating temperature from -40°C to 70°C

Related links