Panasonic Through Hole Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8998
- Mfr. Part No.:
- TXD2-24V
- Brand:
- Panasonic
Subtotal (1 tube of 40 units)*
£136.20
(exc. VAT)
£163.44
(inc. VAT)
FREE delivery for orders over £50.00
- 200 unit(s) shipping from 22 December 2025
Units | Per unit | Per Tube* |
---|---|---|
40 + | £3.405 | £136.20 |
*price indicative
- RS Stock No.:
- 173-8998
- Mfr. Part No.:
- TXD2-24V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | Through Hole | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage DC | 220V | |
Series | G6K | |
Maximum Switching Power DC | 60 W | |
Length | 15mm | |
Latching | No | |
Depth | 7.4mm | |
Height | 8.2mm | |
Dimensions | 15 x 8.2 x 7.4mm | |
Terminal Type | Through Hole | |
Number of Poles | 2 | |
Application | Automotive | |
Switching Current | 2A | |
Maximum Operating Temperature | +85°C | |
Coil Power | 230mW | |
Coil Resistance | 1850Ω | |
Operating Temperature Range | -40 → +85°C | |
Life | 100000 (Electrical) cycles, 100000000 (Mechanical) cycles | |
Minimum Operating Temperature | -40°C | |
Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | |
Isolation Coil To Contact | 750V | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Through Hole | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V | ||
Series G6K | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching No | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Application Automotive | ||
Switching Current 2A | ||
Maximum Operating Temperature +85°C | ||
Coil Power 230mW | ||
Coil Resistance 1850Ω | ||
Operating Temperature Range -40 → +85°C | ||
Life 100000 (Electrical) cycles, 100000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Features Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, | ||
Isolation Coil To Contact 750V | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
TXD Series
Approved to the supplementary insulation class in the EN standards (EN60950)
Approvals
Related links
- Panasonic Through Hole Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT