Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Subtotal (1 tube of 50 units)*

£144.95

(exc. VAT)

£173.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£2.899£144.95

*price indicative

RS Stock No.:
173-8913
Mfr. Part No.:
AGQ200A4H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Maximum Switching Power DC

30 W

Series

FTR-B4

Length

10.9mm

Latching

No

Depth

7.2mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

1A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Electrical Life

100000 Operations Cycles

Coil Resistance

145Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

COO (Country of Origin):
JP

AGQ Series


These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Related links