TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1.25A Switching Current, SPST

Bulk discount available

Subtotal (1 tube of 25 units)*

£155.525

(exc. VAT)

£186.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 625 unit(s) shipping from 15 April 2026
  • Plus 999,998,950 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 25£6.221£155.53
50 - 75£5.91£147.75
100 - 175£5.537£138.43
200 - 375£4.977£124.43
400 +£4.666£116.65

*price indicative

RS Stock No.:
161-4093
Mfr. Part No.:
V23101D7B201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

1.25 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

120V dc

Series

W11

Maximum Switching Power DC

30 W

Latching

No

Length

15.4mm

Depth

10mm

Height

11.5mm

Dimensions

15.4 x 11.5 x 10mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

1

Switching Current

1.25A

Operating Temperature Range

-40 → +85°C

Features

Multi Purpose Relay, Immersion Cleanable

Coil Resistance

1280Ω

Maximum Switching Power AC

62.5VA

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Coil Power

450mW

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV rms

COO (Country of Origin):
SI

W11 Series


1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

Related links