TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 136-2010
- Mfr. Part No.:
- 1-1462038-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 1000 units)*
£1,761.30
(exc. VAT)
£2,113.56
(inc. VAT)
FREE delivery for orders over £50.00
- 6 unit(s) shipping from 28 October 2025
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | £1,761.30 | £1.761 |
2 - 4 | £1,694.37 | £1.694 |
5 + | £1,630.96 | £1.631 |
*price indicative
- RS Stock No.:
- 136-2010
- Mfr. Part No.:
- 1-1462038-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Maximum Switching Power DC | 60 W | |
Series | IM | |
Latching | No | |
Length | 10mm | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 6 x 5.65mm | |
Terminal Type | Through Hole | |
Application | Automotive, Telecommunications | |
Switching Current | 2A | |
Number of Poles | 2 | |
Contact Material | Gold Plated | |
Features | Bifurcated Contacts | |
Maximum Switching Power AC | 62.5VA | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 178Ω | |
Minimum Operating Temperature | -40°C | |
Coil Power | 140mW | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1.5kV | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Application Automotive, Telecommunications | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Contact Material Gold Plated | ||
Features Bifurcated Contacts | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 178Ω | ||
Minimum Operating Temperature -40°C | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV | ||
TE Connectivity PCB Mount Signal Relay - IM Series
Features and Benefits:
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals

Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Through Hole Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT