TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 467-587
- Mfr. Part No.:
- 2-1617038-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£226.94
(exc. VAT)
£272.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £226.94 |
*price indicative
- RS Stock No.:
- 467-587
- Mfr. Part No.:
- 2-1617038-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V | |
Contact Configuration | DPDT | |
Mounting Type | Panel Mount | |
Number of Coils | Single | |
Maximum Switching Current DC | 2 A | |
Latching | No | |
Switching Current | 2A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Latching No | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay is engineered to provide reliable performance in a variety of electrical applications. Offering a non-polarized, monostable design, this component features a robust 2 Form C DPDT-CO configuration, allowing it to switch circuits with ease. With a contact rating of 2 A and a coil voltage of 26.5 VDC, this relay is ideal for use in environments where space and mounting options are restricted, thanks to its versatile panel and printed circuit board mounting. The hermetically sealed enclosure further enhances durability, making it suitable for demanding applications. Notably, the product demonstrates excellent shock and vibration resistance, ensuring a dependable operation even under challenging conditions, meeting stringent industry standards for reliability and compliance.
Designed for general-purpose signal applications to enhance versatility
Monostable operation allows for stable, predictable performance
Compact form factor optimises space in electronic assemblies
Hermetically sealed construction protects against environmental hazards
Offers superior resistance to shock and vibration for enhanced longevity
Meets specific industry compliance standards for quality assurance
Monostable operation allows for stable, predictable performance
Compact form factor optimises space in electronic assemblies
Hermetically sealed construction protects against environmental hazards
Offers superior resistance to shock and vibration for enhanced longevity
Meets specific industry compliance standards for quality assurance
Related links
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 10A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT