Murata, NFM31KC, Signal Filter, 50 V dc, 6A, L, SMD, Solder, 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 216-6112
- Mfr. Part No.:
- NFM31KC104R1H3L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 20 October 2025
- Plus 2,995 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | £1.072 | £5.36 |
50 - 95 | £0.95 | £4.75 |
100 - 495 | £0.892 | £4.46 |
500 - 995 | £0.832 | £4.16 |
1000 + | £0.774 | £3.87 |
*price indicative
- RS Stock No.:
- 216-6112
- Mfr. Part No.:
- NFM31KC104R1H3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NFM31KC | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder | |
Package/Case | L | |
Dimensions | 3.2 x 1.6 x 1.3mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NFM31KC | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Package/Case L | ||
Dimensions 3.2 x 1.6 x 1.3mm | ||
- COO (Country of Origin):
- JP
The Murata NFM31KC series very large current 3 terminals low ESL chip 0.1 uF multilayer ceramic capacitor.
It has -55 to 125 °C operating temperature
Related links
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm