Murata, NFL18SP, EMI Filter, 10 V dc, 100mA, 0603 (1608M), SMD, Flat Contact, 1.6 x 0.8 x 0.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-4895
Mfr. Part No.:
NFL18SP157X1A3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFL18SP

Maximum Current Rating

100mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Termination Style

Flat Contact

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.6mm

Depth

0.8mm

Height

0.6mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

0603 EMIFIL® (LC Combined) Multilayer Type NFL18SP Series



Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links