Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 9.6 → 30V
- RS Stock No.:
- 849-6317
- Distrelec Article No.:
- 300-85-063
- Mfr. Part No.:
- 2902037
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£189.01
(exc. VAT)
£226.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2025
- Plus 999,999,995 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £189.01 |
*price indicative
- RS Stock No.:
- 849-6317
- Distrelec Article No.:
- 300-85-063
- Mfr. Part No.:
- 2902037
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Signal Conditioner | |
Input Signal Type | Current, Voltage | |
Output Signal Type | Current, Voltage | |
Input Range | 0 → 24 mA, 0 → 33V | |
Output Range | 0 → 10 V, 0 → 22mA | |
Supply Voltage | 9.6 → 30V dc | |
Hazardous Area Certification | ATEX, IECEx | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | -40 → +70°C | |
Series | MINI MCR | |
Standards Met | CE | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Signal Conditioner Function | Isolation | |
Number of Channels | 1 | |
Termination | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 24 mA, 0 → 33V | ||
Output Range 0 → 10 V, 0 → 22mA | ||
Supply Voltage 9.6 → 30V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Standards Met CE | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Signal Conditioner Function Isolation | ||
Number of Channels 1 | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI MCR Series Signal Conditioner, +70 °C Maximum Operating Temperature, DIN Rail Mounting - 2902037
This Phoenix Contact signal conditioner, with an input range of 0 24mA and an output range of 0 10V, is a vital component for industrial signal conditioning technology. Designed for use in automation, electronics, electrical, and mechanical industries, this device provides precise voltage and current isolation, conversion, and amplification capabilities.
Features & Benefits
• Offers configurable input and output signal types for both current and voltage signals
• DIN Rail Mount design for easy installation and secure mounting
• Operating Temperature Range of 40 to +70°C for reliable performance in extreme conditions
• Supply voltage of 9.6 30V provides flexibility in various power applications
• Mini MCR series ensures high quality signal conditioning for accurate data transmission
• DIN Rail Mount design for easy installation and secure mounting
• Operating Temperature Range of 40 to +70°C for reliable performance in extreme conditions
• Supply voltage of 9.6 30V provides flexibility in various power applications
• Mini MCR series ensures high quality signal conditioning for accurate data transmission
Applications
• Ideal for use in Industrial automation systems for signal processing and data transmission
• Suitable for electronic control systems to optimise voltage and current signals
• Used in Electrical equipment to ensure precise voltage and current measurements
• Perfect for mechanical machinery to enhance signal quality and reliability
• Suitable for electronic control systems to optimise voltage and current signals
• Used in Electrical equipment to ensure precise voltage and current measurements
• Perfect for mechanical machinery to enhance signal quality and reliability
Can it withstand high operating temperatures?
Yes, the Phoenix Contact signal conditioner is designed to operate within a temperature range of -40 to +70°C.
Will it work with various input signal types?
The signal conditioner supports both current and voltage input signal types for versatile applications.
Is it easy to install on a DIN rail mount?
Yes, the device features a DIN rail mount design for quick and secure installation in industrial settings.
Does it offer output customization for different voltage requirements?
Yes, the signal conditioner provides configurable output ranges, including 0-10V, to meet diverse voltage needs.
Can it ensure accurate signal transmission in noisy environments?
The signal conditioner's industrial signal conditioning technology guarantees reliable data transmission even in noisy industrial environments.
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output, 9.6 → 30V
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply