Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Transistor Output, 9.6 → 30V dc

Subtotal (1 unit)*

£255.48

(exc. VAT)

£306.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 999,999,997 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.48

*price indicative

RS Stock No.:
849-6314
Mfr. Part No.:
2902026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Signal Conditioner

Input Signal Type

Current, Voltage

Output Signal Type

Transistor

Input Range

0 → 12 V, 0 → 24mA

Output Range

0 → 10.5 V, 0 → 21mA

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

MINI Analog Pro Signal Conditioners


The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Related links