Phoenix Contact MINI MCR Series Frequency Transducer, Frequency, PWM Input, Transistor Output, 24V dc Supply
- RS Stock No.:
- 134-8681
- Distrelec Article No.:
- 301-02-706
- Mfr. Part No.:
- 2902058
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£258.59
(exc. VAT)
£310.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £258.59 |
*price indicative
- RS Stock No.:
- 134-8681
- Distrelec Article No.:
- 301-02-706
- Mfr. Part No.:
- 2902058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Frequency Transducer | |
Input Signal Type | Frequency, PWM | |
Output Signal Type | Transistor | |
Input Range | 0.002 Hz→ 200 kHz, 0.002 Hz→ 1000Hz | |
Output Range | 0 → 10.5 V, 0 → 21mA | |
Supply Voltage | 24V dc | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | -40 → +70°C | |
Series | MINI MCR | |
Termination | Push-In | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Frequency Transducer | ||
Input Signal Type Frequency, PWM | ||
Output Signal Type Transistor | ||
Input Range 0.002 Hz→ 200 kHz, 0.002 Hz→ 1000Hz | ||
Output Range 0 → 10.5 V, 0 → 21mA | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Termination Push-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
MINI MCR - Frequency Transducers
Phoenix contacts 2902056 is a universally, 3-way configurable frequency transducer designed for converting PWM and frequency signals into a standard signal. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905056 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.
The module can be configured with the easy to access DIP switch on the side to change default parameters.
The module can be configured with the easy to access DIP switch on the side to change default parameters.
Features and benefits:
- Freely adjustable input and output
- ATEX Zone-2 installation (nA)
- NPN, PNP, MANUR and frequency signals – 0.002 Hz up to 200kHz
- Conversion of frequency and PWM signals into an analog format
- Reinforced insulation in alignment with IEC 61010-1
- Supply voltage from 9.6 V DC to 30 V DC
Applications:
- Electrical isolation
- Conversion
- Amplification of filtering of frequency and PWM signals
- NAMUR proximity sensors
- NPN and PNP output sensors
Accessories:
Phoenix Contact MINI MCR Series Frequency Transducer, 0.002 Hz to 200 kHz Input Range, 24V DC Supply Voltage - 2902058
This frequency transducer is designed for the conversion and electrical isolation of frequency and PWM signals into standard analogue signals with a transistor output signal. The compact dimensions of 6.2mm in width, 110.5mm in height, and 120.5mm in depth make it suitable for various electrical installations. It operates efficiently within a temperature range of -40°C to +70°C.
Features & Benefits
• Universally configurable via DIP switch or software
• Supports frequency inputs from 0.002 Hz to 200 kHz
• Outputs voltage signals between 0 to 10.5V
• Utilises push-in connection technology for easy installation
• Reinforced insulation ensures enhanced electrical safety
• Supports frequency inputs from 0.002 Hz to 200 kHz
• Outputs voltage signals between 0 to 10.5V
• Utilises push-in connection technology for easy installation
• Reinforced insulation ensures enhanced electrical safety
Applications
• Used for converting PWM input signals in automation systems
• Ideal for temperature monitoring with a frequency to voltage converter
• Suitable for industrial control requiring precise output
• Employed in DIN rail mount setups for efficient space management
• Ideal for temperature monitoring with a frequency to voltage converter
• Suitable for industrial control requiring precise output
• Employed in DIN rail mount setups for efficient space management
What types of input signals can be processed?
This device accepts frequency and PWM input signals, making it versatile for various applications in automation and control systems.
How does the output range adjust according to the application needs?
The output voltage can be configured to several ranges via DIP switch settings, catering to different requirements such as 0V to 10V or 0 mA to 20 mA.
What safety features are included for electrical isolation?
The frequency transducer features reinforced insulation according to IEC 61010-1, ensuring it operates safely in potentially hazardous environments.
Can it be mounted in any position?
Yes, the device can be installed in any orientation on a DIN rail, providing flexibility in installations.
What is the significance of the temperature range for this module?
The broad operating temperature range of -40°C to +70°C allows it to function reliably in extreme conditions, making it suitable for diverse industrial environments.
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
- Phoenix Contact MACX-MCR Series Frequency Transducer Current Output, 24V dc Supply
- Turck IM(X)12 Series Frequency Transducer Relay Output Ex UL
- Phoenix Contact MINI MCR Series Current Measuring Transducer Current Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply
- Motrona Frequency Transducer Frequency Output, 11 … 30V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX