Littelfuse, K1200G, SIDAC 5μA, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-1886
Mfr. Part No.:
K1200G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Maximum Breakover Voltage

125V

Peak On-State Voltage

1.5V

Maximum Holding Current

150mA

Surge Current Rating

20A

Repetitive Peak Forward Blocking Voltage

90V

Mounting Type

Through Hole

Package Type

DO-15

Pin Count

2

Repetitive Peak Off-State Current

5µA

Dimensions

3.556 (Dia.) x 6.858mm

Length

6.86mm

Width

3.556 (Dia.)mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
MX