Littelfuse, P3100SALRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
- RS Stock No.:
- 738-3220
- Mfr. Part No.:
- P3100SALRP
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.758 | £7.58 |
*price indicative
- RS Stock No.:
- 738-3220
- Mfr. Part No.:
- P3100SALRP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Peak On-State Voltage | 4V | |
| Maximum Holding Current | 150mA | |
| Surge Current Rating | 0.8A | |
| Repetitive Peak Reverse Voltage | 275V | |
| Repetitive Peak Forward Blocking Voltage | 275V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Peak On-State Voltage 4V | ||
Maximum Holding Current 150mA | ||
Surge Current Rating 0.8A | ||
Repetitive Peak Reverse Voltage 275V | ||
Repetitive Peak Forward Blocking Voltage 275V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Repetitive Peak Off-State Current 0.005mA | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
