Littelfuse, P0080SCMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-3210
Mfr. Part No.:
P0080SCMCLRP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Height

2.45mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy