Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- RS Stock No.:
- 224-9854
- Distrelec Article No.:
- 303-16-978
- Mfr. Part No.:
- 2702767
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,432.19
(exc. VAT)
£1,718.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,432.19 |
*price indicative
- RS Stock No.:
- 224-9854
- Distrelec Article No.:
- 303-16-978
- Mfr. Part No.:
- 2702767
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 24 V | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL, RoHS, REACH | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Operating System Windows | ||
Nominal Supply Voltage 24 V | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL, RoHS, REACH | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- US
The Phoenix Contact GW series have interface converter for converting serial based Modbus RTU to Modbus TCP. This interface converter have includes two RJ45 ports and four D-SUB 9 ports. The colour of the converter is grey and the material used for it is
IP degree of protection is IP20
Configuration memory
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 8, 1 Mbps Baud Rate
- Siemens Device Server, 12 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
