Phoenix Contact Serial Device Server 1, 115.2 kbps Baud Rate
- RS Stock No.:
- 207-4843
- Mfr. Part No.:
- 1062540
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£837.60
(exc. VAT)
£1,005.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £837.60 |
*price indicative
- RS Stock No.:
- 207-4843
- Mfr. Part No.:
- 1062540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V | |
| Operating System | Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | RoHS, UL, REACH, CE | |
| Maximum Baud Rate | 115.2kbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Nominal Supply Voltage 24 V | ||
Operating System Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Standards/Approvals RoHS, UL, REACH, CE | ||
Maximum Baud Rate 115.2kbps | ||
- COO (Country of Origin):
- US
The Phoenix interface converter include two RJ45 ports and one D-SUB 9 ports. It enables two-way communication between Ethernet/IP and Modbus protocol.
Degree of protection IP20
Ambient temperature -40 to 70 °C
Related links
- StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- Exsys Serial Device Server 2, 115.2 kbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 1, 460.8 kbps Baud Rate
