Phoenix Contact Serial Device Server, 100 Mbps Baud Rate

Subtotal (1 unit)*

£766.35

(exc. VAT)

£919.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£766.35

*price indicative

RS Stock No.:
201-6250
Distrelec Article No.:
303-16-977
Mfr. Part No.:
2702765
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Operating System

Windows

Nominal Supply Voltage

24 V

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, CE, UL

Maximum Baud Rate

100Mbps

COO (Country of Origin):
US
The Phoenix interface converter MODBUS TCP/RTU has gateway convert serial based Modbus RTU to Modbus TCP which include one RJ45 port and two D-SUB 9 port. It used polyamide housing material and Its colour is grey. The RJ45 socket is connection method.

Ambient temperature is -40 °C to 70 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy