Phoenix Contact Female D-Sub to Female D-Sub Cable, 3 m Polyvinyl Chloride, Cable-D Series
- RS Stock No.:
- 135-791
- Mfr. Part No.:
- 2305431
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.98
(exc. VAT)
£59.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.98 |
*price indicative
- RS Stock No.:
- 135-791
- Mfr. Part No.:
- 2305431
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Voltage | 50V | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | Cable-D | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Voltage 50V | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series Cable-D | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable features an assembled shielded round design with connections on both ends for D-SUB socket strips. With a cable length of 3 meters, it offers flexibility in various applications. The cable is made of high quality materials and has a semi-rigid PVC outer sheath, providing durability and protection. It is suitable for use in a wide range of environments with an ambient temperature range of -40°C to 70°C.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Male D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Male D-Sub 9-Pin to Male Female D-Sub Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Serial Cable CABLE-D-
