Murata Chip Carrier PCB Inclinometer Sensor Development Kit for SCL3300 SCL3300
- RS Stock No.:
- 276-3826
- Mfr. Part No.:
- SCL3300-D01-PCB
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£56.16
(exc. VAT)
£67.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £56.16 |
| 5 - 9 | £41.27 |
| 10 + | £38.64 |
*price indicative
- RS Stock No.:
- 276-3826
- Mfr. Part No.:
- SCL3300-D01-PCB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inclinometer Sensor | |
| Featured Device | SCL3300 | |
| For Use With | SCL3300 | |
| Kit Classification | Development Kit | |
| Kit Name | Chip Carrier PCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inclinometer Sensor | ||
Featured Device SCL3300 | ||
For Use With SCL3300 | ||
Kit Classification Development Kit | ||
Kit Name Chip Carrier PCB | ||
Standards/Approvals No | ||
The Murata 3 axis inclinometer with angle output and digital SPI interface.
Ultra low noise density
Excellent offset stability
Related links
- Murata 3 Axis Surface Inclinometer 3 V 3.6 V Surface Mount, 12-Pin
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- STMicroelectronics MEMS Inclinometer Kit Evaluation Kit for IIS2ICLX Vibration Analysis
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- AL798AMA-AE Sensitec 8-Pin SMD
- AL797AMA-AE Sensitec 10-Pin SMD
- Sensitec Surface Mount Inclinometer Sensor 8-Pin
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
