AL797AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin SMD
- RS Stock No.:
- 792-4206
- Mfr. Part No.:
- AL797AMA-AE
- Brand:
- Sensitec
Stock information currently inaccessible
- RS Stock No.:
- 792-4206
- Mfr. Part No.:
- AL797AMA-AE
- Brand:
- Sensitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Mounting Type | Surface Mount | |
| Minimum Frequency Response | 1MHz | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | -9 V | |
| Package Type | SMD | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Mounting Type Surface Mount | ||
Minimum Frequency Response 1MHz | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage -9 V | ||
Package Type SMD | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
