TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Digilent Pmod
- RS Stock No.:
- 146-8214
- Mfr. Part No.:
- DPP101Z000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£22.82
(exc. VAT)
£27.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.82 |
*price indicative
- RS Stock No.:
- 146-8214
- Mfr. Part No.:
- DPP101Z000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Barometric Pressure Sensor, Temperature & Humidity Sensor | |
| For Use With | Digilent Pmod | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | MS5637 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Barometric Pressure Sensor, Temperature & Humidity Sensor | ||
For Use With Digilent Pmod | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name MS5637 | ||
- COO (Country of Origin):
- CN
The MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bit _Σ ADC with internal factory-calibrated coefficients.
Measures pressure from 300mbar to 1200mbar
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
Parameters stored on chip
300 to 1200mbar pressure range
-40°C to 85°C temperature range
Very low power consumption
Operates 5V
Altitude resolution at sea level is 20 cm of air
Fast conversion time 0.5ms typical
Related links
- Pycom Pyscan Temperature & Humidity Sensor Accelerometer Sensor, Light Sensor Development
- Sparkfun Atmospheric Sensor Breakout Temperature & Humidity Sensor, Barometric Pressure Sensor Breakout Module for
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- Parallax Inc Altimeter Temperature Sensor, Barometric Pressure Sensor Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
