Phoenix Contact Connector Hood, 10 m
- RS Stock No.:
- 248-2310
- Mfr. Part No.:
- 1453216
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£67.72
(exc. VAT)
£81.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.72 |
*price indicative
- RS Stock No.:
- 248-2310
- Mfr. Part No.:
- 1453216
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Hood | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lead 7439-92-1, IEC/EN 61810-3, EC001449, CE, DIN EN 50178/VDE 0160, RoHS | |
| Minimum Operating Voltage | 5V | |
| Output Type | M12 Connector | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Hood | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lead 7439-92-1, IEC/EN 61810-3, EC001449, CE, DIN EN 50178/VDE 0160, RoHS | ||
Minimum Operating Voltage 5V | ||
Output Type M12 Connector | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector hood is used with M12-SPEEDCON-socket sensor/actuator connection system.
Rated voltage 120 V AC, 120 V DC
Current carrying capacity per I/O signal 2 A
Current carrying capacity per slot 4 A
Total rated current 10 A
Number of slots 8
Related links
- Phoenix Contact Connector Hood, 30 m
- Phoenix Contact Connector Hood M12, 5 m
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB Series Connector Hood 10 m
- Phoenix Contact Connector Hood Solar Connector 1.5mm² 2A
- Phoenix Contact SACB Range Heavy Duty Power Connector Hood
- Phoenix Contact SACB-C-H180 Series Connector Hood 20 m
