TE Connectivity Cable assembly, 1.5m

Bulk discount available

Subtotal (1 unit)*

£22.84

(exc. VAT)

£27.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£22.84
5 - 9£21.71
10 +£20.57

*price indicative

RS Stock No.:
892-0545
Mfr. Part No.:
2273102-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

8

Cross Sectional Area

0.25 mm²

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

1.5m

Shielding

Shielded

Voltage Rating

30 V ac/dc

Current Rating

2 A

IP Rating

IP65, IP67

Outer Diameter

7mm

American Wire Gauge

24

Maximum Operating Temperature

+80°C

Insulation Material

PP

Minimum Bend Radius

70 mm

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60564, RoHS, UL

COO (Country of Origin):
DE