TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 892-0539
- Mfr. Part No.:
- 2273099-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£29.28
(exc. VAT)
£35.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £29.28 |
| 5 - 9 | £28.47 |
| 10 + | £27.71 |
*price indicative
- RS Stock No.:
- 892-0539
- Mfr. Part No.:
- 2273099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60562, RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60562, RoHS, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 5000 mm
- TE Connectivity Female 4 way M8 1000 mm
