TE Connectivity Right Angle Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
892-0520
Mfr. Part No.:
2273095-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Sheath Colour

Grey

Length

1.5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V ac/dc

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Outer Diameter

6mm

Connector 1 Housing Gender

Female

Operating Temperature Range

-40 → +80 °C

Maximum Operating Temperature

+80°C

Minimum Bend Radius

60 mm

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Insulation Material

PP

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy