TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0505
Mfr. Part No.:
2273083-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

24 V ac/dc

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

43 mm

Outer Diameter

4.3mm

Insulation Material

PP

Cable Shape

Multicore

Operating Temperature Range

-40 → +80 °C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy