TE Connectivity Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-0460
Mfr. Part No.:
2273040-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Length

1.5m

Sheath Colour

Grey

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V ac/dc

IP Rating

IP65, IP67

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Connector 1 Housing Gender

Male

Operating Temperature Range

-40 → +80 °C

American Wire Gauge

24 AWG

Outer Diameter

6mm

Insulation Material

PP

Minimum Bend Radius

60 mm

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

TE Connectivity Cable Assembly


The TE Connectivity straight M8 to unterminated connector cable assembly comes with a 8 core 1.5m long cable. This range of connector cable assemblies is an ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

Features and Benefits


• Compact
• Environmental protection
• High bandwidth
• Reliable connection

Applications


• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems

Certifications


• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed