TE Connectivity Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
892-0450
Mfr. Part No.:
2273028-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Insulation Material

PP

Connector 1 Housing Gender

Male

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Operating Temperature Range

-40 → +80 °C

American Wire Gauge

22 AWG

Outer Diameter

4.7mm

Maximum Operating Temperature

+80°C

Minimum Bend Radius

47 mm

COO (Country of Origin):
DE

M12 Pigtail Connectors


From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy