TE Connectivity Cable assembly, 1.5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
892-0378
Mfr. Part No.:
1-2273098-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Grey

Length

1.5m

Sheath Material

Polyurethane PUR

Shielding

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

Outer Diameter

5.9mm

Insulation Material

PVC

Operating Temperature Range

-30 → +80 °C

Standards Met

CSA, ELV Compliant, EN 60543, RoHS Compliant, UL

American Wire Gauge

22

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Minimum Bend Radius

59 mm

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy