TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0315
Mfr. Part No.:
1-2273029-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

1.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80 °C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Insulation Material

PVC

Outer Diameter

5mm

Maximum Operating Temperature

+80°C

American Wire Gauge

22 AWG

Minimum Bend Radius

50 mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy