TE Connectivity Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Bulk discount available

Subtotal (1 unit)*

£10.49

(exc. VAT)

£12.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£10.49
5 - 9£9.94
10 +£9.40

*price indicative

RS Stock No.:
892-0312
Mfr. Part No.:
1-2273028-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Insulation Material

PVC

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Bend Radius

50 mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connector 1 Housing Gender

Male

Operating Temperature Range

-30 → +80 °C

Outer Diameter

5mm

American Wire Gauge

22 AWG

COO (Country of Origin):
DE