TE Connectivity Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.42

(exc. VAT)

£11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 166 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.42
5 - 9£8.92
10 +£8.50

*price indicative

RS Stock No.:
892-0261
Mfr. Part No.:
1-2273000-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

60V ac/dc

IP Rating

IP65

Standards/Approvals

CSA, ELV Compliant, RoHS, UL

Coding

A

COO (Country of Origin):
DE

M8 Pigtail Connector


From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy