Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-6038
- Mfr. Part No.:
- 1522707
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.25
(exc. VAT)
£45.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.25 |
*price indicative
- RS Stock No.:
- 856-6038
- Mfr. Part No.:
- 1522707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-M12MS | |
| Cable Length | 3m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-M12MS | ||
Cable Length 3m | ||
Jacket Material Polypropylene | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 3m Length, 8 Cores - SAC-8P-M12MS/ 3.0-PUR/M12FS - 1522707
Use this rugged sensor actuator cable from Phoenix Contact to connect actuators and sensors to I/O devices in your automated system. It's terminated with standard M12 straight male and female sockets for quick plug-and-play installation on your field devices. To ensure good signal quality transmission, its eight conductive wire cores are twisted together to prevent interruptions caused by electromagnetic interference.
The conductor cores are made from bare copper litz wire, which is a material with low resistance to current flow. This ensures you achieve reliable signal transmission. On the outside, there's a halogen-free PUR sheath that's flame retardant, so won't contribute to a workplace fire. Thanks to the sockets' wide operating temperature range between -25°C and +90°C, this sensor cable functions in harsh conditions. Its maximum DC voltage of 30V makes it ideal for low-powered to medium-powered applications.
• IP68 rating indicates it's dust-proof and resistant to immersion in water of 1.5m for 30 minutes
• 59mm bend radius for installation around bends without loss of performance
• 2A maximum current for low heat dissipation
Related links
- Pilz Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- RS PRO Male 8 way Straight to Female 8 way Straight Cable, 10 m
- RS PRO Male 8 way Straight to Female 8 way Straight Cable, 5 m
- RS PRO Male 8 way Straight to Female 8 way Straight Cable, 3 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1.5 m
