Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8551
- Mfr. Part No.:
- 1406246
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.00 |
| 5 - 24 | £8.53 |
| 25 - 49 | £8.11 |
| 50 + | £7.63 |
*price indicative
- RS Stock No.:
- 802-8551
- Mfr. Part No.:
- 1406246
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-2.0-542/ FS SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-2.0-542/ FS SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 83.1g Weight, A Coding Type - SAC-4P-2.0-542/FS SCO BK Series - 1406246
Want to make data transfer fast and straightforward? Get this sensor actuator cable from Phoenix Contact on your team. At one end, a standard M12 knurled connector creates a secure bond in just half a turn. The other end is left unterminated, allowing you to attach the adapter that meets your needs. At 2 metres long, the cable makes longer-distance relationships between components manageable.
This assembly's PVC sheath resists abrasion and corrosion. It also shrugs off chemicals and oils to deliver long-term performance and is self-extinguishing, for a safety boost in the event of a fire. Copper-tin contacts reduce resistance to make signal transfer plain sailing. The cable is left unshielded for flexibility and a lighter load, making it easy to handle. The bright yellow colour means it sticks out like a sore thumb, so you can spot it at a glance.
Features & Benefits
• IP68 rating indicates that it's dust-tight and withstands immersion in 1m of water for 30 minutes
• Broad operating temperature range between -25°C and +90°C suits harsh industrial environments
• 22AWG size for wide compatibility
• Mechanical life of more than 100 mating cycles, for longevity
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
