Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-7003
- Mfr. Part No.:
- 1684014
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£82.67
(exc. VAT)
£99.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 July 2026
- Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £82.67 |
| 10 - 24 | £78.54 |
| 25 + | £74.40 |
*price indicative
- RS Stock No.:
- 802-7003
- Mfr. Part No.:
- 1684014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | RCK-TGUM/BL12/ 5.0PUR-U | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M23 | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | Free Cable End | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, DIN EN 50265, EAC ID: 19060508, EU REACH SVHC, EU RoHS, VD0472 Part 803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series RCK-TGUM/BL12/ 5.0PUR-U | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M23 | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Number of Contacts B 12 | ||
Connector Type B Free Cable End | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, DIN EN 50265, EAC ID: 19060508, EU REACH SVHC, EU RoHS, VD0472 Part 803 | ||
Phoenix Contact RCK Series
Professional range of Phoenix Contact master cables available in various lengths
Various positions available
Various lengths available
Shell Size - M23
IP65/67 Rated
Phoenix Contact - RCK
Related links
- SICK Female 12 way M23 5 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 5 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M23 20 m
- Phoenix Contact Female 12 way M23 15 m
