Phoenix Contact Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-6883
- Mfr. Part No.:
- 1681583
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.05
(exc. VAT)
£30.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.05 |
| 5 - 24 | £23.82 |
| 25 + | £22.52 |
*price indicative
- RS Stock No.:
- 802-6883
- Mfr. Part No.:
- 1681583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P-M12MS/0.3-PUR/M12FS | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P-M12MS/0.3-PUR/M12FS | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 0.3m Length, IP68 Rating - SAC-5P-M12MS/0,3-PUR/M12FS - 1681583
Need your machines to read each other's signals? Get them talking with this Phoenix Contact sensor actuator cable. Its nickel-plated bronze contacts have an extra gold coating that's highly conductive to help keep your data flowing efficiently. With its integrated die-cast zinc cable gland, you can trust the cord to keep a steady grip on your appliances, limiting disruption from vibrations. A length of just 0.3m links nearby devices without the hassle of cable clutter.
A halogen-free PUR jacket cuts out the risk of hazardous fumes forming if a fire breaks out, so you can breath easy. Put it to the test in demanding industrial conditions – an IP68 rating shows that it's fully protected against dust and long-term water submersion. Stranded conductor cores let the cord bend to fit your layout's needs. With its simple straight ends, it takes the pressure out of connecting your components.
• M12 connectors made to IEC 61076-2-101 standards, so they're widely compatible with common components
• Current rating of 4A to easily handle large electrical loads for efficient signalling
• Lasts for over 100 mating cycles, ensuring reliable connections over a long lifespan
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 300 mm
- Phoenix Contact Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Straight 2 m
- Banner Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
